• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2204N-7/3 2204N-7/3 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 7 mm 25 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: ISO 1173; ISO 2351-3Number of parts: 3
Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

tempered

Downforce

Allen

Content

1 pc(s)

Shape

C 6.3

Features

Torsion area

Size

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570192 Hazet 2204N-7/3 2204N-7/3 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 7 mm 25 mm

Description

Hexagonal drive ISO 1173 C6.3 (1/4″), ISO 2351-3 C6.3 Drive: Hexagonal solid 6.3 (1/4 inch) Drive: Inner-hexagonal profile width: 7 mm Dimensions / length: 25 mm New HAZET Bit ProgramThe HAZET bit – a bit optimized for all cases torsion zone for best power transmission to the profile / screw particularly hardened material prevents danger of premature bit break Extra high service life through optimally tuned geometries equally suitable for manual and machine operation (also for impact screwdrivers) Guaranteed fast detection of the profile by conspicuous HAZET color coding on the bit number of tools: 3

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.