• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2208N-9/3 2208N-9/3 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 25 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 3Standard: ISO 1173; ISO 2351-1
Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

tempered

Downforce

Allen

Content

1 pc(s)

Blade length

25 mm

Shape

C 6.3

Features

Torsion area

Size

6 mm

Blade width

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570185 Hazet 2208N-9/3 2208N-9/3 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 25 mm

Description

Hexagonal drive ISO 1173 C6.3 (1/4″), ISO 2351-1 C6.3 Drive: Hexagonal solid 6.3 (1/4 inch) Drive: Slot Profile Wrench width: ∙ 1 x 6 mm Dimensions / length: 25 mm New HAZET Bit ProgramThe HAZET bit – a bit optimized for all cases torsion zone for best power transmission to the profile / screw particularly hardened material prevents danger of premature bit break Extra high service life through optimally tuned geometries equally suitable for manual and machine operation (also for impact screwdrivers) Guaranteed fast detection of the profile by conspicuous HAZET color coding on the bit number of tools: 3

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.