• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2784 2784-14 Allen Brake caliper bit 14 mm 3/4" 14 mm 3/4" (20 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Brake caliper bit

Drive

3/4" (20 mm)

Spanner size

14 mm

Ratchet bits (inch)

3/4"

Size

14 mm

Downforce

Allen

Length

110 mm

Max. length

112 mm

Weight

0.35 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287244 Hazet 2784 2784-14 Allen Brake caliper bit 14 mm 3/4" 14 mm 3/4" (20 mm)

Description

For actuation of the brake calliper gland (Knorr-Bremse) to MERCEDES BENZ Nfz e.g. Actros. · Enables the controlled screw tightening torque (manufacturer's instructions by the manufacturer with the required) e.g. with torque wrench HAZET 6144-1 CT. . · Drive enables the transfer of high release forces. · Square (Robertson) Drive 20 = 3/4". · For Inner hexagonal profile 14 mm. Made in Germany

Features

  • For the operation of the brake calliper screws (Knorr-Bremse) on MERCEDES-BENZ commercial vehicles eg Actros
  • Enables controlled screwing with the torque value required by the manufacturer (Follow manufacturer's instructions) eg with torque wrench HAZET 6144-1CT
  • Drive allows transmission of high separation forces
  • With knurling
  • With locking pin
  • Made in Germany
  • Wrench size: 14
  • Total length (for eClass): 110 mm
  • (Blade) length l1: 60 mm
  • Drive: Square, hollow 20 mm (3/4 inch)
  • Output: Inside hexagon profile
  • Net weight: 035 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)