• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 428 Workshop Socket wrench Spanner size (metric): 6 mm Blade length: 230 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

6 mm

Blade length

230 mm

Length

256 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

95 g

Downforce

Hex head

Screwdriver features

T-grip

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286919 Hazet 428 Workshop Socket wrench Spanner size (metric): 6 mm Blade length: 230 mm

Description

• Mitergonomischem 2-components-T-handle. Short design • Surface: chrome-plated.

Features

  • Ergonomically shaped HAZET 2-component T-handle
  • Short design
  • Surface: chrome-plated
  • Wrench size: 6
  • Total length (for eClass): 256 mm
  • (Blade) length l1: 230 mm
  • Output: Outside hexagon profile
  • Diameter: 9 mm
  • Net weight: 01 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)