• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 450N-21X22 450N Double-ended open ring spanner Spanner size (metric) 21 - 22 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

21 mm

22 mm

Length

238 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3110

DIN ISO 10102

Height

10 mm

Width

45 mm

Material (details)

Chromium-vanadium steel, chrome-plated

Spanner size

21 x 22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801211 Hazet 450N-21X22 450N Double-ended open ring spanner Spanner size (metric) 21 - 22 mm

Description

For the powerful application · slim heads · Shaft with extra sturdy double-T profile · chrome vanadium · Surface: chrome-plated · DIN 3110, ISO10102

Features

  • Slim heads
  • Shank with sturdy HAZET double-T-profile
  • Head setting [°]: 15°
  • Surface: chrome-plated
  • DIN 3110, ISO 10102
  • Made in Germany
  • Wrench size: 21 x 22
  • Total length (for eClass): 238 mm
  • Output: Outside hexagon profile
  • Net weight: 019 kg * = not according to DIN

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.98€ 86.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)