• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 450NA-1X1.1/8VKH 450NA Double-ended open ring spanner Spanner size (inches) 1" - 1 1/8"

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner

Size

1"

1 1/8"

Length

284.2 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 895

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286710 Hazet 450NA-1X1.1/8VKH 450NA Double-ended open ring spanner Spanner size (inches) 1" - 1 1/8"

Description

· American. Ground. · Surface: chrome-plated. Made in Germany

Features

  • Slim heads
  • Shank with sturdy HAZET double-T-profile
  • Head setting [°]: 15°
  • American dimensions
  • Surface: chrome-plated
  • DIN 895
  • Made in Germany
  • Wrench size: 1 x 11⁄8
  • Total length (for eClass): 2842 mm
  • Output: Outside hexagon profile
  • Net weight: 03 kg

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98€ 98.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)