• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4760 4760-2 Spark plug wrench 8 mm Drive (screwdriver) 3/8" (10 mm) 142 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spark plug wrench

Drive

3/8" (10 mm)

Spanner size

8 mm

Downforce

Hex head profile

Length

142 mm

Max. length

142 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

113 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801222 Hazet 4760 4760-2 Spark plug wrench 8 mm Drive (screwdriver) 3/8" (10 mm) 142 mm 1 pc(s)

Description

For 8 mm glow plugs - e.g. at MERCEDES-BENZ, SMART, VW, FIAT and OPEL diesel motors · Ball Clamp for holding the glow plug · Universal joint with optimized pivot angle · Interior square drive 10 = 3/8" · chrome vanadium · Surface: chrome-plated

Features

  • With ball clamping to hold the glow plug
  • Product advantage 2 / application: - Installing and removing glow plugs (Wrench size 8 mm)
  • For eg onMERCEDES-BENZ, SMART, VW, FIAT and VAUXHALL with diesel engines
  • With hinge - for working in areas with restricted access and for getting around obstructive edges
  • Drive with ball stop groove
  • Blister packed
  • Surface: chrome-plated
  • Made in Germany
  • Wrench size: 8 5/16
  • Total length (for eClass): 142 mm
  • Drive: Square, hollow 10 mm (3/8 inch)
  • Output: Outside hexagon profile
  • Net weight: 011 kg
  • With hinge - for working in areas with restricted access and for getting around obstructive edges
  • Outer packaging: Blister packed

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)