• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4971-3/2 Hazet 4971-3/2 N/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet 4971-3/2 N/A

  • Hazet brake adapter plates set for 6-piston brake calipers 4971-3/2

Technical specifications

Tension/pressure capacity

2 kg

Dim

(Ø x H) 20 mm x 44 mm

Weight

1.638

Content

1 pc(s)

Width

194 mm

Height

44 mm

Length

194 mm

(Ø)

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330506 Hazet 4971-3/2 Hazet 4971-3/2 N/A

Description

Application: - Non-destructive resetting of 6-piston brake calipers.
Expanding the contact area to 165 x 72 mm.
Simple adaptation by magnet to brake piston Reset tool 4971-1 as well as 4971-4.
Simple fixing of the adapter plates by 1 disk magnet: ⌀ 20 mm.
Plate Size 165 x 70 x 6 mm
Surface: Galvanised.
Magnet detaching force 2 kg.
Made in Germany.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.