• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6 pcs. Cotter pin driver set 751/6-1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 pcs. Cotter pin driver set

  • Ø 2 - 8 mm
  • length 150 mm

Technical specifications

Product type

Pin punch

Dim

(L x W x H) 150 x 250 x 100 mm

Length

150 mm

Weight

500 g

Content

1 Set

Width

250 mm

Height

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 801350 Hazet 6 pcs. Cotter pin driver set 751/6-1

User & Safety Instructions

User & Safety Instructions 801350 Hazet 6 pcs. Cotter pin driver set 751/6-1

Description

Splint driver set made in Germany.

This text is machine translated.

Features

  • Cotter pin driver set made in Germany.

Scope of delivery

  • Ø 2/3/4/5/6/8 mm x L 150 mm
  • Plastic stand.

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)