• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools 6 piece cotter drivers/punch set BT085070

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 piece cotter drivers/punch set

  • 6-piece set
  • Rounded edges
  • Worn-out surface scores are the recommended break points
  • High-quality finish with ground and polished steel
  • dip painted
  • With practical plastic box

Technical specifications

  • Weight 550 g
  • 6 -piece set.
Product type

Pin punch

Length

15 cm

Weight

550 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703966 Brilliant Tools 6 piece cotter drivers/punch set BT085070

Description

The 6 part Brilliant TOOLS cotter drivers/punch set BT085070 is hardened and tempered for a long durability. The set consists of the diameters of Ø 3 – 4 – 5 – 6 – 7 – 8 mm with a length of 15 cm. The surfaces are treated and dip painted for better visibility and additional protection. The tool steel is made from one piece for strength and good durability.


Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!

A quality tool powered by KS TOOLS.

This text is machine translated.

Scope of delivery

  • Ø 3 – 4 – 5 – 6 – 7 – 8 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)