• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 606N/12 Ratcheting crowfoot wrench set 12-piece 8 - 19 mm

EAN:
Part number:
Item no:
Unavailable

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Show more
No. of teeth

72

Length

250 cm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

250 mm

Height

100 mm

Weight

2360 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422564 Hazet 606N/12 Ratcheting crowfoot wrench set 12-piece 8 - 19 mm

Description

Smart Case (1/3) 165-L safety insert system, 2-component soft foam inlay. Insert also suitable for HAZET-Wizard Number of tools: 12 pieces Ratcheting crowfoot wrench 606-8 ∙ 606-9 ∙ 606-10 ∙ 606-11 ∙ 606-12 ∙ 606-13 606-14 606-15 606-16 ∙ 606-17 ∙ 606-18 ∙∙∙606-19 ∙

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)