• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 610N-20X22 610N-20X22 Double-ended box wrench 20 - 22 mm DIN 837-B, DIN ISO 10103

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double ring spanner

  • Symbol image for Hazet 610N-20X22 610N-20X22 Double-ended box wrench 20 - 22 mm DIN 837-B, DIN ISO 10103

Technical specifications

Product type

Double-ended box wrench

Spanner size

20 mm

22 mm

Length

208.8 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 837-B

DIN ISO 10103

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804669 Hazet 610N-20X22 610N-20X22 Double-ended box wrench 20 - 22 mm DIN 837-B, DIN ISO 10103

Description

Features

  • With Traction profile
  • New, modern design
  • Ergonomically designed, heads shifted
  • Shaft with extra sturdy double-T profile
  • chrome vanadium
  • Surface: chrome-plated, polished heads
  • DIN 837 shape B, ISO 10103.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.