• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 615-16X18 Double-ended box wrench Spanner size (metric) 16 - 18 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended box wrench

Spanner size

16 mm

18 mm

Length

185 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Description

(Starter and block spanner) curved design surface: chrome-plated, polished head Made in Germany

Features

  • (Starter and block wrench)
  • Bent style
  • Surface: chrome-plated, head polished
  • Made in Germany
  • Wrench size: 16 x 18
  • Total length (for eClass): 185 mm
  • Output: Outside 12-point profile
  • Net weight: 019 kg

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.