Application: Secure actuation of the control rod screw connection (release – adjustment – tightening) when removing and installing the pressure socket with position sensor for charge pressure adjuster on the exhaust turbocharger Work in installed condition possible bent double ring spanner (double hexagonal head), slotted sideways (s 10 mm) can be used in combination with the HAZET socket wrench insert 2561-10 for 2.0 l common rail engines (4-cylinder diesel engine) VW Golf Year 2009 → ∙ Golf Plus Year 2009 → ∙ EOS Year 2006 → ∙ Jetta Year 2006 → ∙ Passat Year 2006 → ∙ Passat CC Year 2009 → ∙ Beetle Year 2011 → ∙ Scirocco Year 2009 → ∙ Tiguan Year 2008 → ∙ Transporter Year 2010 → AUDI A3 Year 2004 → TT Year 2008 → 2014 SEAT Altea Year 2006 → ∙ León Year 2006 → Year of construction ∙ 2010 → TOLEDO Year 2006 ŠKODA Toledo Year 2006 → TOLEDO Year 2006 ∙ TOLEDO Year 2006 TOLEDO Year of construction 2006 2006 Superb Year 2009 → 2015 ∙ Yeti Year 2009 → Engine code Diesel: CAAA, CAAB, CAAD, CAAE, CCHB, CAAC, CFPD, CBDC, CLCA, CLJA, CBAA, CFFA, CJAA, CBAB, CTHC, CFBB, CFJA, CBBB, CBAC, CFGA, CRBC, CRLB, CBBA, CBDA, CBDA, CEGA, BKP, BMA, BMR, BKD, AZ Made in Germany Drive: Outer double hexagonal profile width: 10 x 12 mm Dimensions / length: 147 mm
This text is machine translated.