• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 630KV-27 630KV-27 Box wrench Spanner size (metric) 27 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head width 42 mm
Product type

Box wrench

Spanner size

27 mm

Size

27 mm

Length

295 mm

Material properties

insulated

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570231 Hazet 630KV-27 630KV-27 Box wrench Spanner size (metric) 27 mm

Description

Deep cranked heads Thin-walled Surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Outer double hexagonal profile Key width: 27 mm Dimensions / length: 295 mm Protective insulation up to 1000V

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.