• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6400CD/29 Socket bit set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 29
Downforce

Double hex socket profile

Drive

Square socket bit 14 x 18 mm

Weight

4126 g

Content

1 pc(s)

Product type

Socket bit set

Number

29 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570437 Hazet 6400CD/29 Socket bit set

Description

• Made In Germany. • Drive: Square socket bit 14 x 18 mm, square socket bit 9 x 12 mm. • Output: Outer double hexagon profile, outer hexagon profile, square 6.3 mm (1/4 inches), square 10 mm (3/8 inches), square 12.5 mm (1/2 inches). • Width across flats: ∙ 8 – 27. • Number of tools: 29.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.