• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6430D HAZET Blank-end insert 6430D

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Spanner size

14 mm

Downforce

14 x 18 mm socket square

Drive

Square socket bit 14 x 18 mm

Size

14 mm

Dim

(L x W x H) 50 x 45 x 20 mm

Weight

87 g

Content

1 pc(s)

Product type

Welded bit set

Width

45 mm

Height

20 mm

Length

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288884 Hazet 6430D HAZET Blank-end insert 6430D

Description

• Supplied with spring, pin and cover. Caution: When welding tools, the tripping values may change. Observe the effective values (see conversion table on page 303). • Made In Germany. • Drive: Square socket insert 14 x 18 mm. • Dimensions / length 38 mm. • Net weight (kg): 0.09 kg. • Head thickness a: 11 mm. • Head thickness (a1): 21.5 mm. • Head width b: 26 mm.

This text is machine translated.

Features

  • Spring, bolt and cover included in delivery Caution: when welding-on tools, the release torque values may change Observe effective lengths (see conversion table on page xxx)
  • Made in Germany
  • Total length (for eClass): 38 mm
  • Drive: Insert square 14 x 18 mm
  • Net weight: 009 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)