User & Safety Instructions 1286912 Hazet 645 645-16X17 Double-ended joint wrench 16 - 17 mm Downforce Allen 243.2 mm 1 pc(s)
Description
· For the use in narrow spaces and interference edges. · Swivelling double-6 kt. socket wrench on both sides. Surface chrome-plated, polished. Made in Germany
Features
Flexible 12-point socket on both sides
Angular movement > 180°
Surface: chrome-plated, head polished
Made in Germany
Wrench size: 16 x 17
Total length (for eClass): 2432 mm
Output: Outside 12-point profile
Diameter d1 (output side): 23 mm
Diameter d2 (drive side): 24 mm
Net weight: 023 kg
For working in areas with restricted access and projecting edges
Hints
This text is machine translated.
Description
· For the use in narrow spaces and interference edges. · Swivelling double-6 kt. socket wrench on both sides. Surface chrome-plated, polished. Made in Germany
Features
Flexible 12-point socket on both sides
Angular movement > 180°
Surface: chrome-plated, head polished
Made in Germany
Wrench size: 16 x 17
Total length (for eClass): 2432 mm
Output: Outside 12-point profile
Diameter d1 (output side): 23 mm
Diameter d2 (drive side): 24 mm
Net weight: 023 kg
For working in areas with restricted access and projecting edges