• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5171111 517.1111 Double-ended joint wrench 11 mm Downforce Allen 491 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 6-edge Weight 470 gTotal length L in mm: 491.0 mmProfil2: Metric Handle: T-sliding handle Width across mm 11 mmWidth B 17.0 mmLength T-grip I: 200.0 mm
Product type

Double-ended joint wrench

Spanner size

11 mm

Downforce

Allen

Length

491 mm

Material

Chromium-vanadium steel

Weight

470 g

Width

17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700204 KS Tools 5171111 517.1111 Double-ended joint wrench 11 mm Downforce Allen 491 mm 1 pc(s)

Description

6 edgesWith jointFor hard-to-reach areasmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)