• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5170341 517.0341 Double-ended joint wrench 3 - 4 mm Downforce Hex head profile 205 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Inside 6-edges Weight 115 gTotal length L in mm: 205.0 mmWrench size in mm: 3x4 mmKey form: 180° rotating head Outer dimension B2 15.0 mmOuter dimension B1: 15.0 mmProfile depth T2 4.5 mmProfile depth T1 5.8 mm
Product type

Double-ended joint wrench

Spanner size

3 mm

4 mm

Downforce

Hex head profile

Length

205 mm

Material

Chromium-vanadium steel

Weight

115 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700194 KS Tools 5170341 517.0341 Double-ended joint wrench 3 - 4 mm Downforce Hex head profile 205 mm 1 pc(s)

Description

6 edgesWith jointExtra large swivel rangeCan be used in confined spacesmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)