• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5171126 517.1126 Double-ended joint wrench Downforce Male square 495 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 1174, DIN 3122, ISO 3315 Profil1: Square drive, inside Weight 540 gTotal length L in mm: 495.0 mmProfil2: Inches Handle: T-sliding handle Square drive in inches: 3/8" Width B 9.5 mmLength T-grip I: 200.0 mm
Product type

Double-ended joint wrench

Spanner size (inch)

3/8 inch

Downforce

Male square

Length

495 mm

Material

Chromium-vanadium steel

Weight

540 g

Width

9.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700214 KS Tools 5171126 517.1126 Double-ended joint wrench Downforce Male square 495 mm 1 pc(s)

Description

In accordance with DIN 3122 / ISO 3315Square drive according to DIN 3122 / ISO 1174 with ball lockingWith jointFor hard-to-reach areasmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)