• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5170310 517.0310 Double-ended joint wrench set 8 - 19 mm Downforce Allen 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

78 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 12-edge Weight 1340 gProfil2: Metric Key form: 180° rotating head Packing: Roll bag 6 -piece set.Max. Width 19 mmMin Width 8 mm
Product type

Double-ended joint wrench set

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Show more
Downforce

Allen

Material

Chromium-vanadium steel

Weight

1340 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700179 KS Tools 5170310 517.0310 Double-ended joint wrench set 8 - 19 mm Downforce Allen 1 pc(s)

Description

Flank Traction profileWith jointExtra large swivel rangeCan be used in confined spacesmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)