• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5171125 517.1125 Double-ended joint wrench Downforce Male square 490 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

339 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 1174, DIN 3122, ISO 3315 Profil1: Square drive, inside Weight 420 gTotal length L in mm: 490.0 mmProfil2: Inches Handle: T-sliding handle Square drive in inches: 1/4" Width B 6.3 mmLength T-grip I: 200.0 mm
Product type

Double-ended joint wrench

Spanner size (inch)

1/4 inch

Downforce

Male square

Length

490 mm

Material

Chromium-vanadium steel

Weight

420 g

Width

6.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700213 KS Tools 5171125 517.1125 Double-ended joint wrench Downforce Male square 490 mm 1 pc(s)

Description

In accordance with DIN 3122 / ISO 3315Square drive according to DIN 3122 / ISO 1174 with ball lockingWith jointFor hard-to-reach areasmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)