• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 645 645-8X9 Double-ended joint wrench 8 - 9 mm Downforce Allen 179.4 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended joint wrench

Spanner size

8 mm

9 mm

Downforce

Allen

Length

179.4 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Weight

52 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286914 Hazet 645 645-8X9 Double-ended joint wrench 8 - 9 mm Downforce Allen 179.4 mm 1 pc(s)

Description

· For the use in narrow spaces and interference edges. · Swivelling double-6 kt. socket wrench on both sides. Surface chrome-plated, polished. Made in Germany

Features

  • Flexible 12-point socket on both sides
  • Angular movement > 180°
  • Surface: chrome-plated, head polished
  • Made in Germany
  • Wrench size: 8 x 9
  • Total length (for eClass): 1794 mm
  • Output: Outside 12-point profile
  • Diameter d1 (output side): 12 mm
  • Diameter d2 (drive side): 135 mm
  • Net weight: 005 kg
  • For working in areas with restricted access and projecting edges

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)