• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6450D-18 HAZET Insert open-end wrench 6450D-18

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Spanner size

18 mm

Downforce

Hex head profile

Drive

Square socket bit 14 x 18 mm

Size

18 mm

Dim

(L x W x H) 60 x 35 x 30 mm

Weight

128 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Open-ended spanner socket bit

Width

35 mm

Height

30 mm

Length

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288932 Hazet 6450D-18 HAZET Insert open-end wrench 6450D-18

Description

• Surface: Chrome-plated. • Made In Germany. • Drive: Square socket insert 14 x 18 mm. • Output: Outer hexagon profile. • Width 18 mm. • Dimensions / length 59 mm. • Net weight (kg): 0.13 kg. • Pitch of adjustment tool l2: 25 mm. • Head thickness a: 9 mm. • Head thickness (a1): 21.5 mm. • Head width b: 39 mm.

This text is machine translated.

Features

  • Surface: chrome-plated
  • Made in Germany
  • Wrench size: 18
  • Total length (for eClass): 59 mm
  • Drive: Insert square 14 x 18 mm
  • Output: Outside hexagon profile
  • Net weight: 013 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)