• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6609C-E18 Hazet plug-in TORX® ring spanner 6609C-E18 ∙ Square plug-in 9 x 12 mm ∙ Torx® profile outer ∙ E18

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Downforce

Star E profile

Drive

Square socket bit 9 x 12 mm

Size

E 18

Weight

55 g

Content

1 pc(s)

Material properties

chrome plated

Product type

TX socket bit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422062 Hazet 6609C-E18 Hazet plug-in TORX® ring spanner 6609C-E18 ∙ Square plug-in 9 x 12 mm ∙ Torx® profile outer ∙ E18

Description

• For outside TORX® screws. • Surface: Chrome-plated. • Made In Germany. • Drive: Square socket insert 9 x 12 mm. • Output: Outer TORX® profile. • Spanner size: ∙ E18.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.