• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 705V 705 Four way wheel nut wrench Cars 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Four way wheel nut wrench

Recommended use

Cars

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422566 Hazet 705V 705 Four way wheel nut wrench Cars 1 pc(s)

Description

For cars, vans and large saloons surface: chrome-plated DIN 3119, ISO 6788 Made in Germany firmly attached already sleeves for avoiding scratches in the rim hole colored already sleeves for the fast detection of the wrench all common wrench in one with outer square 12.5 = 1⁄2" for socket wrench inserts of the series 900 Output: outer hexagonal profile

This text is machine translated.

Features

  • For passenger cars, vans and people carriers
  • Surface: chrome-plated
  • DIN 3119, ISO 6788
  • Made in Germany
  • Firmly secured sleeves to prevent scratches in the rim hole
  • Coloured sleeves for quick recognition of wrench sizes
  • All common wrench sizes in one
  • With Outside square 125 =1/2″ - for sockets of the 900 series
  • Total length (for eClass): 380 mm
  • Output: Outside hexagon profile
  • Net weight: 133 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.