• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 755-7A Automatic gripper Straight with claw cutout 0 - 44 mm 192 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automatic gripper

Manufacturer part #

755-7A

Wingspan

0 - 44 mm

Jaw shape

Straight with claw cutout

Length

192 mm

Weight

260 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801354 Hazet 755-7A Automatic gripper Straight with claw cutout 0 - 44 mm 192 mm

Description

With one-handed operation and automatic setting · Variable clamping force setting · New locking system · Simple and secure locking pliers remains closed until the release is pressed · cam mechanics, while maintaining the same clamping force, automatic adjustment to any size · Anti-slip surface

Features

  • One-handed use and automatic adjustment
  • Variable adjustment of jaw pressure
  • Easy and safe release - the jaws are locked until the release lever is pressed
  • Cam mechanism - allows automatic adjusting of the pliers to any size when applying a constant jaw pressure
  • With wirecutter
  • Anti-slip surface
  • Total length (for eClass): 192 mm
  • Net weight: 026 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)