• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 811-T9 Workshop Torx screwdriver Size (screwdriver) T 9 Blade length: 55 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet Screwdriver 811-T9 ∙ Inner TORX® Profile ∙ T9

  • Non-slip Hazet 3-component handle - for high power transmission
  • Surface: Matt chrome-plated blade, burnished tip
  • This text is machine translated.

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 9

Blade length

55 mm

Length

127 mm

Handle length

72 mm

Blade type

Round

Material properties

matt chrome plating

burnished

Downforce

Star socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192036 Hazet 811-T9 Workshop Torx screwdriver Size (screwdriver) T 9 Blade length: 55 mm 1 pc(s)