User & Safety Instructions 1286964 Hazet 8508S 8508S-3 Connector piece 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 50 mm 1 pc(s)
Description
· External square drive 6.3 = (1/4") (DIN 3121). External Hexagon ISO 1173-E 6.3 (1/4"). · Install in machine-screwdriver, for example, AEG, Atlas Copco, Black & Decker, Bosch. Made in Germany
Features
Product advantage 2 / application: - For use in power screwdrivers, eg AEG, Atlas Copco, Black / Decker, Bosch
Outside hexagon ISO 1173-E 63 (1⁄4″)
With locking pin
DIN 3121, ISO 1173 - E 63 (1/4″)
Made in Germany
Total length (for eClass): 50 mm
Drive: Hexagon, solid 63 (1/4 inches)
Output: Square, solid 63 mm (1/4 inch)
Net weight: 001 kg
Hints
This text is machine translated.
Description
· External square drive 6.3 = (1/4") (DIN 3121). External Hexagon ISO 1173-E 6.3 (1/4"). · Install in machine-screwdriver, for example, AEG, Atlas Copco, Black & Decker, Bosch. Made in Germany
Features
Product advantage 2 / application: - For use in power screwdrivers, eg AEG, Atlas Copco, Black / Decker, Bosch