• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 850SR-Satz 850A-SR/7 Bit holder 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 245 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Length

245 mm

Material

Metal

Material properties

magnetic

Width

37.40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866035 Hazet 850SR-Satz 850A-SR/7 Bit holder 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 245 mm 1 pc(s)

Description

Hazet Smart rail connector strip with 7 tools.

This text is machine translated.

Features

  • Magnetic base guarantees grip on all ferrous surfaces, e.g. on workshop trolleys, tool walls, machines, lifting platforms and in metal drawersEasy to cleanLong-lasting, robust rotation lock for firm seat and immediate accessSecurely fixed in the locked state: To remove, turn the socket wrench to the leftRobust metal loop for hanging, e.g. on a hook

Scope of delivery

  • 1 Cheque strip
  • Width across flats 3/16", 1/4", 5/16", 3/8", 7/16", 1/2", 9/16"

What kind of Bit Accessories are you looking for?