User & Safety Instructions 1286922 Hazet 850TZ 850TZ-8 Bits 8 mm 1/4" (6.3 mm)
Description
For actuation of the screwing the chain box cover, for example, VW 1,2L TSI engines. Long style · Square (Robertson) drive 6.3 = 1/4". . · With Traction profile. Non-slip, knurled · For manual operation. · Surface: chrome-plated. Made in Germany
Features
For the operation of the screws at the timing chain cover on eg VW 12l TSI engines
Long design
With knurling
Surface: chrome-plated
Made in Germany
Wrench size: 8
Total length (for eClass): 50 mm
Drive: Square, hollow 63 mm (1/4 inch)
Output: Outside 12-point traction profile
Diameter d1 (output side): 122 mm
Diameter d2 (drive side): 122 mm
Net weight: 004 kg
Hints
This text is machine translated.
Description
For actuation of the screwing the chain box cover, for example, VW 1,2L TSI engines. Long style · Square (Robertson) drive 6.3 = 1/4". . · With Traction profile. Non-slip, knurled · For manual operation. · Surface: chrome-plated. Made in Germany
Features
For the operation of the screws at the timing chain cover on eg VW 12l TSI engines