• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 868X Drive (screwdriver) 1/4" (6.3 mm) Downforce 1/4" (6.3 mm) 147 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HINOX extension 6.3 mm (1/4")

  • Symbol image for Hazet 868X Drive (screwdriver) 1/4" (6.3 mm) Downforce 1/4" (6.3 mm) 147 mm 1 pc(s)

Technical specifications

Product type

Bit extension bar

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

147 mm

Material

Stainless steel

Weight

55 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804960 Hazet 868X Drive (screwdriver) 1/4" (6.3 mm) Downforce 1/4" (6.3 mm) 147 mm 1 pc(s)

Description

Features

  • Square substantial/hollow drive 6.3 = (1/4")
  • much longer periods than comparable competitive products (stainless steel instead of coating)
  • Weather-resistant for outdoor use
  • Stainless steel.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?