• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8807S 8807S-1 Bit adapter 10 mm 1/2 inch Drive (screwdriver) 3/8" (10 mm) 35.5 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit adapter

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

1/2 inch

Downforce

Square socket

Length

35.5 mm

Max. length

35.5 mm

Material

Chromium-vanadium special steel

Material properties

phosphated

Weight

62 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287059 Hazet 8807S 8807S-1 Bit adapter 10 mm 1/2 inch Drive (screwdriver) 3/8" (10 mm) 35.5 mm 1 pc(s)

Description

· For machine operation. · Square (Robertson) Drive 10 = 3/8". · Surface: burnished. Made in Germany · External square drive 12.5 = 1/2".

Features

  • Antrieb mit Bohrung für Stiftsicherung und Rille für O-Ring, Abtrieb mit Stiftsicherung
  • Surface: phosphatised, oiled
  • Made in Germany
  • Outside square drive 125 =1⁄2″
  • Total length (for eClass): 355 mm
  • Drive: Square, hollow 10 mm (3/8 inch)
  • Output: Square, solid 125 mm (1/2 inch)
  • Net weight: 006 kg

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)