• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8808S 8808S-1 Connector piece 8 mm 3/8 inch Drive (screwdriver) 5/16" (8 mm) 75 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector piece

Drive

5/16" (8 mm)

Spanner size

8 mm

Spanner size (inch)

3/8 inch

Downforce

Male square

Length

75 mm

Max. length

75 mm

Material

Chromium-vanadium special steel

Material properties

burnished

DIN standard

DIN 3121

Weight

59 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287060 Hazet 8808S 8808S-1 Connector piece 8 mm 3/8 inch Drive (screwdriver) 5/16" (8 mm) 75 mm 1 pc(s)

Description

· External square drive 10 = 3/8" (DIN 3121). Outer hexagonal 8 = 5/16". · For the recording of machine screwdriver inserts with square (Robertson) Drive 10 = 3/8". · Surface: burnished. Made in Germany

Features

  • For impact sockets with Inside square (Robertson) drive 10 =3⁄8″
  • With locking pin
  • Surface: steel grey, oiled
  • Made in Germany
  • Total length (for eClass): 75 mm
  • Drive: Hexagon, solid 8 (5/16 inches)
  • Output: Square, solid 10 mm (3/8 inch)
  • Net weight: 006 kg

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)