• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880AZ 880AZ-13/16 Hex head Bits 10 mm 13/16" 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

13/16"

Downforce

Hex head

Length

32 mm

Material

Special steel

Material properties

TiN

Spanner size (inch)

13/16 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287008 Hazet 880AZ 880AZ-13/16 Hex head Bits 10 mm 13/16" 3/8" (10 mm)

Description

· American. Ground. · Square (Robertson) Drive 10 = 3/8". · With Traction profile. Non-slip, knurled · For manual operation. · Large 1/4" and 5/16" hex. Surface chrome-plated, polished. Made in Germany

Features

  • American dimensions
  • With knurling
  • Surface: chrome-plated, polished
  • Made in Germany
  • Wrench size: 13/16
  • Total length (for eClass): 32 mm
  • Drive: Square, hollow 10 mm (3/8 inch)
  • Output: Outside 12-point traction profile
  • Diameter d1 (output side): 283 mm
  • Diameter d2 (drive side): 225 mm
  • Net weight: 007 kg Sizes1⁄4″ and5⁄16″ with hexagon

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)