• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880LG-E8 880LG-E8 Star E Bits 10 mm 3/8" T 8 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

3/8"

Size

T 8

Downforce

Star E

Length

65 mm

Max. length

65 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286997 Hazet 880LG-E8 880LG-E8 Star E Bits 10 mm 3/8" T 8 3/8" (10 mm)

Description

· Square (Robertson) Drive 10 = 3/8". · FurAussen TORX ® screws. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. Made in Germany

Features

  • Long design
  • Surface: chrome-plated, polished
  • Made in Germany
  • Wrench size: E 8
  • Total length (for eClass): 65 mm
  • Drive: Square, hollow 10 mm (3/8 inch)
  • Output: Outside TORX® profile
  • Diameter d1 (output side): 105 mm
  • Diameter d2 (drive side): 17 mm
  • Net weight: 004 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)