• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8816HPS/11 8816HPS/11 Spare part set 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare part set

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

Male square

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570448 Hazet 8816HPS/11 8816HPS/11 Spare part set 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description

Spare part set ratchet wheel with safety lock 10 = 3⁄8″ square outside consisting of: Mounting tool ∙ cover plate ∙ ratchet wheel with safety lock ∙ circlip ∙ cover plate ∙ changeover lever ∙ spring sleeve ∙ ball ∙ compression spring ∙ locking piece ∙ grease for 8816 HPS changeover ratchet and for converting the HAZET 8816 HP changeover ratchet (reduction to max. 340 Nm peak load) Disclaimers Incorrect or faulty spare parts or their improper installation can lead to damage, malfunction or total failure of the device.

This text is machine translated.

What kind of Bit Accessories are you looking for?