• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8821 8821-8 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 202 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Extension 8821-8

  • Symbol image for Hazet 8821 8821-8 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 202 mm 1 pc(s)

Technical specifications

Product type

Bit extension bar

Drive

3/8" (10 mm)

Downforce

3/8" (10 mm)

Length

202 mm

Max. length

202 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3123

DIN ISO 3316

Weight

154 g

Standards

DIN 3123, ISO 3316

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805079 Hazet 8821 8821-8 Bit extension bar Drive (screwdriver) 3/8" (10 mm) 202 mm 1 pc(s)

Description

Features

  • Square substantial/hollow drive 10 = (3/8")
  • chrome vanadium
  • Surface: chrome-plated, polished heads
  • DIN 3123, ISO 3316.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?