• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9000-011/3 9000-011/3 Pneumatic tail 1/4" (6,35 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pneumatic tail

Connector

1/4" (6,35 mm)

External thread

1/4" (6.3 mm)

Weight

.02 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422575 Hazet 9000-011/3 9000-011/3 Pneumatic tail 1/4" (6,35 mm) 1 pc(s)

Description

For adaption of country-specific connection standards to HAZET-compressed air tools 12,91 mm/1⁄4" thread steel, nickel-plated surface: nickel-plated use: Belgium, France, Netherlands, Switzerland Type Orion Number of tools: 3 pieces

Features

  • For adaptation of country-specific connection standards to HAZET pneumatic tools
  • 1291 mm /1/4″ thread
  • Steel, nickel-plated
  • Surface: nickel-plated
  • Used in Belgium, France, Netherlands, Switzerland
  • Orion type
  • Net weight: 002 kg
  • Number of tools: 3 pieces

Hints

This text is machine translated.