• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900TZ10 900TZ-10 Hex head Bits 10 mm 1/2" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

10 mm

Ratchet bits (inch)

1/2"

Downforce

Hex head

Length

85 mm

Max. length

85 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287120 Hazet 900TZ10 900TZ-10 Hex head Bits 10 mm 1/2" 1/2" (12.5 mm)

Description

Long style · Square (Robertson) drive 12.5 = 1/2". · With Traction profile. Non-slip, knurled · For manual operation. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany

Features

  • Long design
  • With knurling
  • Surface: chrome-plated, polished
  • DIN 3124, ISO 2725-1
  • Made in Germany
  • Wrench size: 10
  • Total length (for eClass): 85 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Outside 12-point traction profile
  • Diameter d1 (output side): 149 mm
  • Diameter d2 (drive side): 22 mm
  • Net weight: 009 kg + = with rubber ply for spark plugs

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)