• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9012M-1 9012M-1 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 1200 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic impact driver

Tool holder

1/2" (12.5 mm) male square

Max. operating pressure

6.3 bar

Torque (max.)

1200 Nm

Weight

1590 g

Height

150 mm

Length

300 cm

Width

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134223 Hazet 9012M-1 9012M-1 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 1200 Nm

Description

Extra short - only 80 mm, Max. Loosening torque: 1200 Nm, square 12.5 mm (1/2 inches), operating pressure: 6.3 bar I compact design for working in confined spaces

This text is machine translated.

Features

  • Application: Ultra-compact design optimized for working in confined spaces
  • Loosening torque maximum: 1200 Nm
  • One-hand operation for right and left-handed people
  • Exhaust air flow down through the handle
  • Low-vibration
  • Easy to use extra short - only 80 mm
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.97€ 212.47*

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)