• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9040N-13 Air hose recoiler 20 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material hose: Hybrid polymer
  • Connection hose 1 m.
  • Hose length 15 m
  • Dimension: 500 x 418 x 210 mm
  • Inlet air connection: External thread 20.96 mm (1/2″)
  • Air connection outlet: External thread 20.96 mm (1/2″)
  • Temperature range: -40°C - +80°C
Product type

Air hose recoiler

Max. operating pressure

20 bar

Content

1 pc(s)

Inside diameter

13 mm

Weight

9.5 kg

Width

39 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2902611 Hazet 9040N-13 Air hose recoiler 20 bar

User & Safety Instructions

User & Safety Instructions 2902611 Hazet 9040N-13 Air hose recoiler 20 bar

Description

Automatic hose reel creates order in the workshop - no lying around hose, thus reducing the risk of accidents. Hose stop at any point thanks to stop at any point. Clean winding thanks to automatic guiding. Brake winding to prevent risk of accident.

This text is machine translated.

Features

  • Suitable for compressed air or water
  • Integrated drilling template for mounting on cardboard packaging
  • Fulfils all relevant provisions of EC Directive Machinery 2006/42/EC
  • Closed special plastic housing with swivel bracket made of metal for individual mounting at the work place Drill hole distance retaining bracket: 186 mm

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.