• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 914 914-18 Push-fit handle 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 472 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Push-fit handle

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Length

472 mm

Max. length

472 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

DIN ISO 3315

Weight

0.85 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422112 Hazet 914 914-18 Push-fit handle 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 472 mm 1 pc(s)

Description

HAZET 2-component grip with joint - for use in hard to reach places and for avoiding interference edges with ball fuse surface: chrome-plated DIN 3122 and ISO 3315 Made in Germany Drive: Square substantial 12.5 mm (1/2 inch) Long outside standard

Features

  • HAZET 2-component handle
  • With hinge - for working in areas with restricted access and for getting around obstructive edges
  • With locking ball
  • Surface: chrome-plated
  • DIN 3122, ISO 3315
  • Made in Germany
  • Total length (for eClass): 472 mm
  • Output: Square, solid 125 mm (1/2 inch)
  • Net weight: 085 kg
  • With hinge - for working in areas with restricted access and for getting around obstructive edges Length non-standard

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)