• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 916LG 916LG Forward/reverse ratchet 1/2" (12.5 mm) 410 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 125.00 / piece)
€ 125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reversible ratchet 12.5 mm (1/2") detachable

  • Can be pulled out

Technical specifications

  • Length extends from 400 - 600 mm.
Product type

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

32

Max. torque

600 Nm

Length

410 mm

Max. length

590 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3122

DIN ISO 3315

Weight

1133 g

Material (details)

Chrome-vanadium

No. of cogs (details)

32

Size

1/2" (12.5 mm)

Standards

ISO 3315

UKCA

not relevant

Description

Features

  • Surface chrome-plated, polished.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.