• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9233-Z 9233-010/25 Cutting disc (straight) 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134232 Hazet 9233-Z 9233-010/25 Cutting disc (straight) 125 mm 1 pc(s)

Description

Cutting disc set, 5-part for 9233-7/4 Number of tools: 25 9233-7 ∙

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.