• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 958 958-2 Bit adapter 3/8 inch Drive (screwdriver) 1/2" (12.5 mm) 36 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit adapter

Drive

1/2" (12.5 mm)

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

36 mm

Max. length

38.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3123

DIN ISO 3316

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801552 Hazet 958 958-2 Bit adapter 3/8 inch Drive (screwdriver) 1/2" (12.5 mm) 36 mm 1 pc(s)

Description

Square socket drive 12.5 = 1/2" · chrome vanadium · Surface: chrome-plated · DIN 3123, ISO 3316 · External square drive 10 = 3/8"

Features

  • With locking ball
  • Surface: chrome-plated
  • DIN 3123, ISO 3316
  • Made in Germany
  • Outside square drive 10 =3⁄8″
  • Total length (for eClass): 36 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Square, solid 10 mm (3/8 inch)
  • Net weight: 006 kg

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)