• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set 1/2" (12.5 mm) 5-piece 900-E/5

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Torx socket wrench-set 12.5 mm (1/2") 5-piece.

  • Symbol image for Hazet Bit set 1/2" (12.5 mm) 5-piece 900-E/5

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

chrome plated

polishing

Spanner size

12.5 mm

Downforce

Star E

Length

38 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805087 Hazet Bit set 1/2" (12.5 mm) 5-piece 900-E/5

Description

Features

  • 5-piece TORX ® Socket-wrench set complete (1/12)
  • square socket drive 12.5 = (1/2")
  • For External TORX ® screws
  • Non-slip, knurled
  • for manual operation
  • chrome vanadium
  • Surface: chrome-plated, polished
  • 5-piece
  • In plastic insert Werkzeug-Or

Scope of delivery

  • TORX ® socket wrench set 12.5 mm (1/2") E10/E12/E14/E16/E18.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.