• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set Metric 1/2" (12.5 mm) 47-piece 953SPC

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

47PCS. 6.3 - 12.5 mm (1/4" - 1/2")

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

chrome plated

polishing

Spanner size

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

Dim

(L x W x H) 390 x 265 x 73 mm

Length

390 mm

Width

265 mm

Height

73 mm

Weight

3200 g

Content

1 Set

Material (details)

Chrome Vanadium

Standards

DIN 3124 · ISO 2725-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816196 Hazet Bit set Metric 1/2" (12.5 mm) 47-piece 953SPC

Description

Scope of delivery

  • Contents 6.3 mm (1 / 4 "): 9 sockets with traction profile 5 - 13 mm · Reversing ratchet · Push-on handle · 101.5 mm extension · Bit Adapter · 5 inner hexagonal bits SW 2 - 6 mm · 4-flat tip bit, 3/6/8 mm · 4 Phillips bits PH1/PH2/PZ1/PZ2 · 5 Phillips bits T10/T15/T20/T25/T30 · Contents 12.5 mm (1 / 2 "): 14 sockets with traction profile 11 - 19/21/22/24/27 mm · Reversing ratchet · 2 Extension 123 and 248 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)