• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set Metric 1/4" (6.3 mm), 3/8" (10 mm), 1/2" (12.5 mm) 90-piece 163-139/90

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

3/8" (10 mm)

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Weight

4222 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287756 Hazet Bit set Metric 1/4" (6.3 mm), 3/8" (10 mm), 1/2" (12.5 mm) 90-piece 163-139/90

Description

Socket wrench set Suitable for 173, 179, 179 W HAZET-Wizard, 179 BIG-1, 179, 179, 179, 179 XL XXL A XXL and 180 with drawer depth of 398 T XXL mm · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed. · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!). · Suitable for all HAZET-Tool carts wizard with drawers. For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts 163-522 163-522 x40 or x50. Made in Germany 36-pc set. · In Safety insert system, 2-component soft foam inlay 3/3 + (519 x 392 mm). Contents: 609-E 6x E8E 10 x E12 E14 x E18 E20x E 24. 850-E4E5E6E7E8. 880-E10 E11 E12 E14. 880-7 8 9 10 11 12 13 14 15 16 17 18 19 21 22. 880 LG-10 11 12 13. 880 G-10 11 12 13 14 15 16. 880G-E8 E10. 8801 K-9. 8802-T40 T45. 8808-6 8 10. 8816 GK8816 P 8820. 8821-3 8858-1 2 6 10. 900-E16 E18 E20 E24. 992-T50 T55 T60. 2115-T6 T7 T8 T9 T10 T15 T20 T25 T27 T30 T40. 2215-PH 1PH2 PH 3. 2223-T6. 2223-T7 H T8H T9 H T 10 H T15 H T20 H T 25 H T27 H T30 H T40 H. 2223 LG-T25. 2250-1 2 2264. .

Scope of delivery

  • TORX ® double ring wrench 609-E 6XE8 609-E10XE12 609-E14 XE18 609-E20 XE 24. TORX ® socket wrench set 850-E4 850-E5 850-E6 850-E7 850-E8. TORX ® socket wrench set 880-E10 880-E11 880-E12 880-E14. TORX ® socket wrench set 900-E16 900-E18 900-E20 900-E 24. TORX screwdriver socket wrench set 992-T50

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,300.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)